| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC43DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC43DRSN |
EMC43DRSN
| Heilind Number: | SULEMC43DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC43DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC43DRSN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows of 86 gold-plated contacts, each constructed from durable phosphor bronze for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers secure and efficient power transmission. The loop bellow contact type ensures stable connections, while the straight orientation and no mounting design streamline installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Trust the EMC43DRSN for seamless connectivity in your electronic systems.

