EMC43DRSS-S288

Heilind Number:SULEMC43DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC43DRSS-S288. With a compact design featuring two rows of 86 female connectors, this high-performance component is essential for secure and efficient circuit board connections. The contact material, Phosphor Bronze, with Gold plating ensures optimal conductivity and durability, even in demanding environments. Operating at 700 VAC and 3A, it guarantees reliable power transmission. The termination method, Card Extender, and Side Hole mount type offer versatile installation options. Engineered for precision, it boasts a pitch of 2.54mm and a loop bellow contact type, enhancing signal integrity. Meeting stringent quality standards, this connector is ideal for applications requiring uncompromised performance. Experience seamless connectivity with the PBT & Phosphor Bronze Board-to-Board PCB Connector.