| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC43DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC43DRSS |
EMC43DRSS
| Heilind Number: | SULEMC43DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC43DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC43DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a compact design with a 2.54mm pitch and 86 positions, it allows for efficient PCB integration. The gold-plated contact surfaces minimize signal loss and offer enhanced conductivity, while the loop bellow contact type guarantees secure mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its side-hole mount and through-hole termination method make installation easy and secure. Trust the EMC43DRSS for your critical connectivity needs.

