EMC43DRST-S288

Heilind Number:SULEMC43DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRST-S288

Detailed Description

The PBT & Phosphor Bronze EMC43DRSTS288 connector, with a current rating of 3A and a voltage capability of 700 VAC, is a high-performance solution for your board-to-board PCB connections. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and reliable connectivity. The termination method using a card extender, along with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. With a pitch of 2.54mm and a contact type of loop bellow, it offers precise and efficient data transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its straddle orientation, 86 positions, and tail length of 4.45mm provide versatility in installation. Measuring 15.49mm in height and 9.4mm in width, the EMC43DRSTS288 is compact yet robust. Perfect for demanding environments, it is a reliable choice for your connectivity needs.