EMC43DRST

Heilind Number:SULEMC43DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRST
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRST

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Connector ( EMC43DRST), a high-performance component designed for seamless board-to-board PCB connectivity. With an amperage rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission in various electronic applications. Featuring two rows with a total of 86 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Constructed with durable phosphor bronze contacts plated in gold, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact height of 15.49mm and width of 9.4mm, it saves valuable PCB space without compromising performance. Perfect for demanding applications in aerospace, defense, and telecommunications, the EMC43DRST connector is a reliable solution for your connectivity needs.