EMC43DRTH-S13

Heilind Number:SULEMC43DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRTH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, perfect for high-reliability applications. This female connector with a clearance hole mount type features two rows, each with 43 positions, allowing for secure and efficient PCB connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its full bellow contact type and straddle orientation offer stable and secure connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Trust in the EMC43DRTHS13 for seamless board-to-board connections in your electronic designs.