EMC43DRTH

Heilind Number:SULEMC43DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRTH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRTH

Detailed Description

EMC43DRTH - This female board-to-board PCB connector, featuring two rows of 86 positions, offers reliable connectivity in electronic applications. Crafted with PBT and Phosphor Bronze materials, it ensures durability and high performance. The contact plating of gold enhances conductivity, while the Full Bellow contact type guarantees secure connections. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various power and signal transmission needs. Its straight orientation and clearance hole mount type facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for demanding environments. Gold termination plating further enhances its longevity. Perfect for high-density PCB designs, this connector is a reliable choice for industrial and commercial applications.