EMC43DRTI-S13

Heilind Number:SULEMC43DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DRTI-S13

Detailed Description

Introducing the EMC43DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender configuration with two rows and 86 positions, it ensures versatile and secure connections. The threaded mount type and card extender termination method provide easy installation and maintenance. With gold-plated phosphor bronze contacts in a full bellow design, it guarantees excellent signal transmission. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EMC43DRTIS13 for efficient and dependable performance in your electronic systems.