EMC43DRTI

Heilind Number:SULEMC43DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DRTI

Detailed Description

Introducing the EMC43DRTI, a high-performance Board To Board PCB Connector designed for reliable connectivity in demanding environments. Constructed with a combination of PBT and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. Featuring a female gender, two rows of contacts, and a threaded mount type, it offers secure and stable installation on PCBs. The termination method of Thru Hole with Gold-plated Phosphor Bronze contacts guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for a wide range of applications. The Full Bellow contact type and straight orientation further enhance its performance. Boasting 86 positions and a tail length of 5.08mm (.2 in), it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in extreme conditions. With a compact size, measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, it is ideal for space-constrained designs. The Gold-plated termination ensures long-term reliability and signal integrity. Trusted for its quality and performance, the EMC43DRTI is the perfect solution for your connectivity needs in aerospace, defense, industrial, and other hi-rel applications.