EMC43DRTN-S13

Heilind Number:SULEMC43DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRTN-S13

Detailed Description

Introducing the EMC43DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and two rows of female connectors, it offers reliable connectivity in tight spaces. Made from durable PBT and phosphor bronze materials, it ensures long-lasting performance even in harsh environments. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the full bellow design allows for secure mating. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The card extender termination method and straddle orientation make installation easy and efficient. Operating within a temperature range of -65 to 125°C, it is suitable for both commercial and industrial applications. Trust the EMC43DRTN-S13 for all your board-to-board connection needs.