EMC43DRTS-S13

Heilind Number:SULEMC43DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DRTS-S13

Detailed Description

Introducing the EMC43DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a side-hole mount type ensuring easy installation. Termination via card extender guarantees reliable contact, while the use of phosphor bronze and gold plating offers exceptional conductivity and durability. Operating at 700 VAC and 3A, it meets stringent voltage and current requirements. With a pitch of 2.54mm, it allows for precise alignment, while the full bellow contact type and straddle orientation enhance signal integrity. Offering 86 positions and a tail length of 4.7mm, it accommodates complex connections with ease. The connector's robust construction, with a temperature range of -65 to 125°C, ensures performance in harsh environments. Perfect for industrial and commercial electronics, the EMC43DRTS-S13 is a reliable solution for your connectivity needs.