| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC43DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC43DRTS |
EMC43DRTS
| Heilind Number: | SULEMC43DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC43DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze 3A Female Board-to-Board PCB Connector, SKU EMC43DRTS. With two rows of 86 gold-plated contacts, this connector ensures reliable signal transmission in high-density applications. Featuring a 2.54mm pitch and straight orientation, it offers easy integration into PCB layouts. The Full Bellow contact design and 700VAC voltage rating guarantee optimal performance even in demanding environments. With a mount type of Side Hole and termination method of Thru Hole, installation is convenient and secure. Operating temperature range from -65 to 125 °C, along with gold termination plating, ensures durability. Ideal for industrial and commercial electronics, this connector is a vital component for your connectivity needs.

