EMC43DRXH

Heilind Number:SULEMC43DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRXH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRXH

Detailed Description

Introducing the EMC43DRXH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding electronic applications. Crafted with a durable blend of PBT and phosphor bronze, this connector ensures optimal conductivity and longevity. Featuring a female gender with two rows and a clearance hole mount type, it offers easy and secure installation. The termination method through-hole, along with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, it meets strict industry standards for safety and efficiency. The connector's full bellow contact type and straight orientation, along with its 86 positions and 4.7mm (.185 in) tail length, facilitate seamless connectivity in complex circuitry. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. With a compact design, measuring just 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, it offers space-saving solutions without compromising on performance. Ideal for applications in aerospace, telecommunications, and industrial electronics, the EMC43DRXH is a trusted choice for high-reliability connectivity needs.