EMC43DRXI

Heilind Number:SULEMC43DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DRXI

Detailed Description

Introducing the PBT & Phosphor Bronze 2-Row Female Board to Board PCB Connector, SKU EMC43DRXI. This high-performance connector features a pitch of 2.54mm (.1 in) and is designed for reliable power transmission with an amperage rating of 3A and a voltage resistance of 700VAC. The Phosphor Bronze contacts with Gold plating ensure excellent conductivity and durability, while the Full Bellow contact type and Thru Hole termination method offer secure and stable connections. With 86 positions and a straight orientation, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 10.95mm (.431 in) and a width of 10.16mm (.4 in), allows for easy integration into PCB assemblies. Trust in the EMC43DRXI for reliable and efficient board-to-board connections in your electronic systems.