EMC43DRXN

Heilind Number:SULEMC43DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DRXN

Detailed Description

Introducing the EMC43DRXN, a high-performance PCB connector designed for seamless connectivity in electronic systems. With a durable construction of PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating, making it suitable for various applications. Featuring two rows with 86 positions and a pitch of 2.54mm (.1 in), it ensures efficient signal transmission. The full bellow contact type and gold plating guarantee reliable conductivity, even in demanding environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector offers robust performance. Its straight orientation, no mounting requirement, and thru-hole termination method provide easy installation on PCBs. Measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, it offers a compact yet functional design. Ideal for board-to-board and card edge connections, the EMC43DRXN is a must-have component for your electronic projects.