EMC43DRYH-S13

Heilind Number:SULEMC43DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRYH-S13

Detailed Description

Introducing the EMC43DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction of PBT and phosphor bronze with gold-plated contacts, ensuring reliable conductivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector offers two rows of 86 positions with a pitch of 2.54mm, allowing for high-density connections. Its card extender termination method and full bellow contact type provide secure and stable connectivity. Designed for straddle orientation with a clearance hole mount, it offers easy installation on PCBs. With an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of industries, including aerospace, defense, and telecommunications. Trust the EMC43DRYH-S13 for your critical connectivity needs.