EMC43DRYH

Heilind Number:SULEMC43DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRYH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRYH

Detailed Description

Introducing the EMC43DRYH, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic devices. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in demanding industrial environments. Featuring a female gender, 2 rows, and a clearance hole mount type, it offers easy installation on circuit boards. The termination method of thru hole, contact material of phosphor bronze with gold plating, and a pitch of 2.54mm ensure efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. Its straight orientation, full bellow contact type, and 86 positions make it versatile for various connectivity needs. The tail length of 11.18mm and compact dimensions of 10.95mm height and 10.16mm width provide space-saving solutions. Gold termination plating guarantees long-term durability. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the EMC43DRYH connector delivers superior performance. Trust in its quality for seamless connectivity in your designs.