| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC43DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC43DRYI-S13 |
EMC43DRYI-S13
| Heilind Number: | SULEMC43DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC43DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC43DRYI-S13, a high-performance board-to-board connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze materials, this connector ensures reliable performance in harsh environments. Featuring a 2.54mm pitch and 86 positions, it offers ample connectivity options. The female connector, with 2 rows and a threaded mount type, is easy to install. Its gold-plated contacts and full bellow design guarantee excellent conductivity and signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards. Perfect for use in aerospace, defense, and other hi-rel applications, the EMC43DRYIS13 is a dependable solution for your connectivity needs.

