| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC43DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC43DRYN-S13 |
EMC43DRYN-S13
| Heilind Number: | SULEMC43DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC43DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC43DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 86 female contacts, this connector offers reliable connectivity in tight spaces. Featuring a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The termination method is via card extender, with a tail length of 10.8mm (.425 in) for easy installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Ideal for use in aerospace, military, and industrial applications, the EMC43DRYN-S13 meets the highest standards for performance and reliability.

