EMC43DRYN

Heilind Number:SULEMC43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRYN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRYN

Detailed Description

Introducing the EMC43DRYN, a high-performance connector designed for demanding electronic applications. Made of durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of industrial and commercial setups. Its two rows of 86 positions, along with a pitch of 2.54mm, offer ample connectivity options for your PCB projects. The straight orientation and through-hole termination method make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Whether used in board-to-board or card edge connections, the EMC43DRYN guarantees optimal performance and longevity. Upgrade your electronic systems with this essential component.