EMC43DRYS

Heilind Number:SULEMC43DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DRYS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DRYS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC43DRYS. Engineered for high-performance connectivity, this female connector features two rows of 86 positions with a 2.54mm pitch, ensuring reliable data transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards. The Full Bellow contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Designed for through-hole mounting with a straight orientation, it offers easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its 10.95mm height and 10.16mm width make it compact yet efficient. Gold-plated termination further enhances its performance. Ideal for hi-rel applications, the EMC43DRYS is a top choice for demanding PCB connectivity needs.