EMC43DSXH

Heilind Number:SULEMC43DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:43
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:43
SKU:SULEMC43DSXH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, perfect for high-performance board-to-board PCB applications. With a durable construction featuring Phosphor Bronze contacts plated in Gold, it ensures reliable conductivity even in demanding environments. This connector offers 43 positions in a single row, with a pitch of 2.54 mm (.1 in) for easy installation. Operating at voltages up to 700 VAC and amperages of 3 A, it meets stringent performance requirements. The Full Bellow contact type and Thru Hole termination method guarantee secure connections. With a wide operating temperature range of -65 to 125 °C, it's suitable for various industrial settings. The compact design, with a height of 10.95 mm (.431 in) and width of 10.16 mm (.4 in), fits seamlessly into PCB layouts. Whether in telecommunications, aerospace, or other fields, this EMC43DSXH connector delivers exceptional quality and performance.