EMC43DSXI

Heilind Number:SULEMC43DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:43
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:43
SKU:SULEMC43DSXI

Detailed Description

The EMC43DSXI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a 3A amperage rating and a maximum voltage of 700VAC, this connector ensures efficient power delivery with minimal signal loss. Featuring a female gender and a single row design, it offers seamless integration into various electronic systems. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Constructed with phosphor bronze contacts plated in gold, it provides excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation further enhance signal integrity. With 43 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Its compact design, with a connector height of 10.95mm and a width of 10.16mm, allows for space-efficient PCB layouts. Ideal for use in aerospace, defense, and telecommunications applications, the EMC43DSXI is a reliable solution for high-reliability connectivity needs.