EMC43DSXN

Heilind Number:SULEMC43DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DSXN
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DSXN

Detailed Description

The PBT & Phosphor Bronze .00 Connector, SKU EMC43DSXN, is a high-performance female connector designed for seamless board-to-board connection. With an amperage rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. Featuring a single row with 43 positions spaced at a pitch of 2.54mm (.1 in), this connector offers efficient signal transfer. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal conductivity. Its full bellow contact type and straight orientation provide secure and stable connections. With a tail length of 4.06mm (.16 in) and a compact design measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, it's suitable for various PCB applications. Operating in a wide temperature range from -65 to 125°C, it ensures durability in harsh environments. Perfect for high-reliability systems, this connector is ideal for demanding industrial and electronic applications.