EMC43DSXS

Heilind Number:SULEMC43DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DSXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DSXS
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DSXS

Detailed Description

Introducing the EMC43DSXS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features 43 positions with a pitch of 2.54mm, allowing for secure and efficient connections. Crafted with PBT and Phosphor Bronze materials, it ensures durability and excellent conductivity. The gold-plated contact surfaces guarantee low contact resistance and high signal integrity, suitable for applications requiring up to 3A of current and 700VAC. With a straight orientation and side hole mount type, installation is convenient and space-efficient. The full bellow contact type further enhances stability during operation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Trust the EMC43DSXS for superior performance in your connectivity solutions.