EMC43DTAD

Heilind Number:SULEMC43DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTAD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTAD

Detailed Description

Introducing the EMC43DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender and right-angle orientation offer versatility in mounting options. Boasting a contact rating of 3A and 700VAC, it meets stringent power and voltage requirements. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With 86 positions spread across 2 rows, it offers ample connectivity. The clearance hole mount and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. Trust the EMC43DTAD for secure and efficient board-to-board connections.