EMC43DTAH

Heilind Number:SULEMC43DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTAH

Detailed Description

Introducing the EMC43DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. Featuring a female gender, two rows, and a clearance hole mount type, installation is quick and convenient. The gold-plated contacts guarantee excellent signal conductivity, while the right-angle orientation and loop bellow contact type optimize space utilization. With 86 positions and a 2.54mm pitch, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the EMC43DTAH for seamless and secure PCB connections.