| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC43DTAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC43DTAI |
EMC43DTAI
| Heilind Number: | SULEMC43DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC43DTAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC43DTAI, a high-performance board-to-board connector designed for rugged environments. With a sleek, right-angle orientation and durable threaded mount, this connector ensures secure and reliable connections in any application. Featuring two rows of female pins made of PBT and phosphor bronze, it offers excellent conductivity and longevity. The gold-plated contacts guarantee low resistance and optimal signal transmission, even at 700 VAC. With a pitch of 2.54mm and 86 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial and military environments. Trust the EMC43DTAI for seamless and robust PCB connections.

