| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC43DTAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEMC43DTAN |
EMC43DTAN
| Heilind Number: | SULEMC43DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC43DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC43DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows for efficient connectivity, this female connector features contact materials of durable Phosphor Bronze with gold plating, ensuring reliable signal transmission. Rated for 3A and 700VAC, it meets stringent voltage and current requirements. The right-angle orientation and loop bellow contact type offer secure connections in tight spaces. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Tailored for industrial and commercial use, this connector is ideal for power and signal transmission in electronic systems. Trust in the EMC43DTAN for seamless and robust PCB connections.

