EMC43DTAS

Heilind Number:SULEMC43DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DTAS

Detailed Description

The EMC43DTAS is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 86 female contacts with side hole mount and thru-hole termination, it offers secure connectivity. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity. Its loop bellow contact type and right-angle orientation make it suitable for compact designs. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for harsh environments. Its compact size, measuring 9.4mm in width and .61 inches in height, makes it versatile for various PCB applications. Whether used in aerospace, defense, or industrial sectors, the EMC43DTAS connector delivers superior performance and durability.