EMC43DTAT

Heilind Number:SULEMC43DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTAT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTAT

Detailed Description

Introducing the EMC43DTAT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and efficient signal transfer. The female gender, right-angle orientation, and threaded mount type make installation easy and secure. Featuring two rows with a total of 86 positions, each contact is plated with gold for optimal conductivity. Operating at a maximum voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for high-power systems. With a pitch of 2.54mm and a tail length of 2.54mm, it offers precise and stable connections. Rated for use in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Whether for industrial machinery, telecommunications, or aerospace applications, the EMC43DTAT ensures dependable performance.