EMC43DTBD

Heilind Number:SULEMC43DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTBD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTBD

Detailed Description

EMC43DTBD - This high-performance board-to-board PCB connector, designed for demanding applications, features a unique combination of PBT and Phosphor Bronze materials for optimal durability and conductivity. With a 3A amperage rating and a voltage tolerance of 700VAC, it ensures reliable power transmission. The female connector, with two rows and 86 positions, offers ample connectivity options. Its right-angle orientation and clearance hole mount type allow for versatile installation. The contact material is gold-plated phosphor bronze, guaranteeing efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and gold termination plating further enhance its performance. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. A vital component in electronic systems, it excels in both functionality and longevity.