EMC43DTBH

Heilind Number:SULEMC43DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTBH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTBH

Detailed Description

Introducing the EMC43DTBH, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with a combination of PBT and Phosphor Bronze materials, this female connector guarantees reliable connectivity in demanding electronic systems. With a current rating of 3A and a voltage capacity of 700 VAC, it is ideal for power and signal transmission. Featuring two rows of 86 loop bellow contacts plated in gold, it ensures efficient data transfer with low contact resistance. The right-angle orientation and clearance hole mount type offer versatile installation options. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. Trust the EMC43DTBH for seamless connectivity in your PCB assemblies.