EMC43DTBI

Heilind Number:SULEMC43DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTBI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTBI

Detailed Description

Featuring a robust design, the PBT & Phosphor Bronze EMC43DTBI connector is essential for high-reliability board-to-board and card edge connections. With a current rating of 3A and a voltage capability of 700VAC, this female connector ensures efficient power transfer in demanding environments. Its two rows of 86 loop bellow contacts, made of durable phosphor bronze and plated with gold for enhanced conductivity, guarantee secure and stable connections. The threaded mount type and right-angle orientation offer versatility in installation, while the thru-hole termination method ensures easy and reliable assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial applications. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Trust the EMC43DTBI for high-performance connectivity in your electronic systems.