EMC43DTBN

Heilind Number:SULEMC43DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTBN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTBN

Detailed Description

The EMC43DTBN is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold contact plating and loop bellow contact type guarantee low contact resistance and high durability over numerous mating cycles. With right-angle orientation and through-hole termination, it offers easy and secure installation onto PCBs. The connector's 86 positions and 2 rows provide ample connectivity options, while its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient use of board space. Operating within a wide temperature range of -65 to 125°C, it is ideal for both commercial and industrial applications. The EMC43DTBN is RoHS compliant and meets all relevant industry standards, making it a reliable choice for your connectivity needs.