EMC43DTBS-S189

Heilind Number:SULEMC43DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTBS-S189

Detailed Description

Introducing the EMC43DTBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each offering 86 positions with a pitch of 2.54mm (.1 in), ensuring reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its right-angle orientation and side-hole mount type facilitate easy installation in tight spaces. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The connector's loop bellow contact type and gold termination plating further enhance its performance and longevity. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs in aerospace, defense, and other industries. Trust the EMC43DTBS-S189 for seamless and secure board-to-board connections.