EMC43DTBS

Heilind Number:SULEMC43DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DTBS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC43DTBS. This high-performance connector features a female gender, ideal for various electronic applications. With 2 rows and a side hole mount type, it offers secure and stable connections. The termination method is thru-hole, ensuring reliability. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Designed for 3A and 700VAC, it meets stringent power requirements. Its Loop Bellow contact type and right-angle orientation facilitate easy installation. With 86 positions and a pitch of 2.54mm, it provides ample connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Gold termination plating enhances durability, perfect for long-term use. This connector is a must-have for high-reliability applications in the electronics industry.