| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC43DTEF |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .275 in, 6.99 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 86 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEMC43DTEF |
EMC43DTEF
| Heilind Number: | SULEMC43DTEF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC43DTEF |
| ECAD Model: |
Specifications
Detailed Description
EMC43DTEF features a robust construction combining PBT and Phosphor Bronze for reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. This female connector with two rows and 86 positions, each featuring a Full Bellow contact type with gold plating on Phosphor Bronze, guarantees secure and low-resistance connections. The floating bobbin mount type and eyelet termination method offer versatility in installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. Measuring 10.95mm in height and 10.16mm in width, it is compact yet sturdy. Designed for board-to-board or card edge connections, this connector is ideal for use in high-reliability applications.

