EMC43DTEH

Heilind Number:SULEMC43DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTEH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTEH

Detailed Description

Introducing the EMC43DTEH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity and longevity in various applications. Featuring a female gender and a dual-row design, it offers versatility in connectivity. The clearance hole mount type and eyelet termination method facilitate easy installation on PCBs. Contact material of Phosphor Bronze with Gold plating guarantees excellent signal integrity, while its full bellow contact type enhances stability. With a pitch of 2.54mm (0.1 in) and a voltage rating of 700 VAC, it meets high-speed and high-voltage requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Boasting 86 positions and a tail length of 6.99mm (0.275 in), it accommodates multiple connections with precision. The EMC43DTEH is a top choice for demanding applications in industries such as aerospace, defense, and telecommunications.