EMC43DTEN

Heilind Number:SULEMC43DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTEN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTEN

Detailed Description

Introducing the EMC43DTEN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 86 positions, allowing for versatile connectivity options. Its durable construction, with PBT and phosphor bronze materials, ensures reliable performance even in harsh environments. The eyelet termination method and gold-plated contacts guarantee secure and low-resistance connections. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its straight orientation and 2.54mm pitch facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in varied industrial settings. With a compact size and a connector height of 10.95mm, the EMC43DTEN offers efficient space utilization. Trust in its quality and precision engineering for seamless board-to-board connections in your projects.