EMC43DTKD-S288

Heilind Number:SULEMC43DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DTKD-S288

Detailed Description

The PBT & Phosphor Bronze Connector, SKU EMC43DTKD-S288, is a high-performance component designed for reliable board-to-board PCB connections. With a compact form factor, this female connector features two rows and 86 positions, making it ideal for densely populated circuit boards. Its clearance hole mount type and card extender termination method ensure easy installation. Crafted from durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type guarantees secure connections, while its straddle orientation allows for efficient PCB layout. Operating at temperatures ranging from -65 to 125°C and rated for up to 700VAC, this connector is suitable for a wide range of applications in demanding environments. Its compact size, high-quality construction, and reliable performance make it a crucial component for any electronic system.