EMC43DTKH-S288

Heilind Number:SULEMC43DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTKH-S288

Detailed Description

SKU EMC43DTKH-S288 presents a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT & Phosphor Bronze, it boasts a rugged build suitable for industrial environments. Featuring a female gender and two rows, it ensures secure connectivity. The clearance hole mount type and card extender termination method offer easy installation. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity. Operating at 700 VAC and 3A, it meets power and voltage requirements. With 86 positions and loop bellow contact type, it facilitates intricate connections. The connector's straddle orientation and 0.175-inch tail length provide versatility in installation. Resilient to extreme temperatures ranging from -65 to 125°C, it ensures reliable performance. Measuring 0.61 inches in height and 9.4mm in width, it's compact yet efficient. Perfect for high-reliability electronic systems, this connector, acronymed EMC43DTKHS288, is a top choice for engineers and manufacturers.