EMC43DTKH

Heilind Number:SULEMC43DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTKH

Detailed Description

Meet the EMC43DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of 86 female contacts, made of gold-plated phosphor bronze, guarantee optimal signal transmission with a current rating of 3A and a voltage resistance of 700VAC. The clearance hole mount type and through-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its straight orientation, loop bellow contact type, and 2.54mm pitch make it versatile for various PCB designs. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering high performance. Trust the EMC43DTKH for your connectivity needs, ensuring durability and efficiency in every application.