| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC43DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC43DTKN |
EMC43DTKN
| Heilind Number: | SULEMC43DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC43DTKN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC43DTKN, offers reliable connectivity in electronic systems. With a 2-row, 86-position female design and a straight orientation, it ensures efficient data transmission. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The connector's 700 VAC voltage rating and 3A amperage make it suitable for various applications. With a pitch of 2.54mm and a termination method of thru-hole soldering, it allows for easy installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. This high-quality connector, measuring 15.49mm in height and 9.4mm in width, meets the demands of modern electronic devices, making it a valuable component in any assembly project.

