EMC43DTKT

Heilind Number:SULEMC43DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTKT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTKT

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC43DTKT, is a high-performance component designed for seamless electronic connections. With a compact design featuring a threaded mount type and straight orientation, this connector offers convenient installation on circuit boards. Its 86 contact positions, each made of durable Phosphor Bronze and plated with gold for optimal conductivity, ensure reliable signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it guarantees performance in diverse environments. The loop bellow contact type and 2.54mm pitch further enhance its functionality. Perfect for demanding applications in industries such as aerospace, defense, and telecommunications, the EMC43DTKT is a critical link in high-reliability electronic systems.