EMC43DTMD

Heilind Number:SULEMC43DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEMC43DTMD

Detailed Description

Introducing the EMC43DTMD, a high-performance 2-row female board-to-board PCB connector designed for reliable power transmission. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and efficient conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronic applications. The Right Angle orientation and Thru Hole termination method offer flexibility in installation. Featuring Gold contact plating and a Loop Bellow contact type, it guarantees low contact resistance and long-term stability. With a contact Amperage of 3A, it meets industry standards for power delivery. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Whether for industrial machinery or consumer electronics, the EMC43DTMD is the perfect choice for seamless board-to-board connections.