EMC43DTMH-S189

Heilind Number:SULEMC43DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTMH-S189

Detailed Description

The EMC43DTMH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female connector with two rows and 86 positions is ideal for complex circuitry setups. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a right-angle orientation and compact dimensions, it provides flexibility in PCB layout design. The EMC43DTMH-S189 is a top choice for engineers seeking high-reliability connectors for aerospace, defense, and industrial applications.