EMC43DTMI-S189

Heilind Number:SULEMC43DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTMI-S189

Detailed Description

Introducing the EMC43DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 86 positions, this connector offers reliable connectivity in compact spaces. Crafted from PBT and Phosphor Bronze with gold plating, it ensures durability and efficient signal transmission. The threaded mount type and thru-hole termination method guarantee secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. Featuring a right-angle orientation and loop bellow contact type, it facilitates easy and efficient PCB connections. With a connector height of 15.49mm and width of 9.4mm, it is compact yet robust. Ideal for applications in aerospace, defense, and telecommunications, the EMC43DTMI-S189 is a reliable solution for your connectivity needs.