| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC43DTMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEMC43DTMI |
EMC43DTMI
| Heilind Number: | SULEMC43DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC43DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC43DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its gold-plated contact pins provide optimal signal transmission, while the threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Featuring a right-angle orientation and 86 positions with a pitch of 2.54mm, it offers versatile connectivity options. Rated for up to 700VAC and operating temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EMC43DTMI for robust and efficient board-to-board connections.

