EMC43DTMS-S189

Heilind Number:SULEMC43DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC43DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC43DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC43DTMS-S189

Detailed Description

Introducing the EMC43DTMSS189, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female, this connector features two rows, each with 86 positions, ensuring ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing reliable signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The right-angle orientation and side-hole mount type offer flexibility in installation. With a pitch of 2.54mm and a contact type of loop bellow, it enables secure connections. This connector, with a tail length of 6.35mm and a compact size of 15.49mm x 9.4mm, is suitable for space-constrained environments. Its termination method through-hole and termination plating with gold ensure durability. Rated for an operating temperature range of -65 to 125°C, it is ideal for harsh industrial settings. The EMC43DTMSS189 is the perfect solution for high-reliability connectivity in critical systems.